A420-065706-00
AC Frame Solenoid ...
DESCRIPTION
A420-065706-00 is a Model 11P-C-120A push-type AC frame solenoid designed for continuous duty operation at 120V AC. This solenoid features a coil resistance of 225 O, power consumption of 12 VA, and a seated current of 100 mA, making it suitable for low-power continuous applications. The device delivers variable push force ranging from 13 oz at 0.125 inch stroke to 4 oz at 1.000 inch stroke, with a holding force of 12 oz, and has a total weight of 5.0 oz including a 0.6 oz plunger. The solenoid is UL recognized under the Component Recognition Program and complies with RoHS Directive 2002/95/EC, making it ideal for industrial control systems, automation equipment, and applications requiring reliable continuous-duty electromagnetic actuation.
Search Keywords: A42006570600
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is A420-065706-00 RoHS compliant?
Yes, A420-065706-00 is RoHS compliant.
What is the lead time for A420-065706-00?
The standard lead time for A420-065706-00 is approximately 14 days. In-stock quantities ship from Master Electronics.
IN STOCK: 415
Can Ship immediately
MOQ for out of Stock Qty: 8
Factory Lead-Time 14 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands