AFB0924HH-F00
Axial Square-92mm L x 92mm H x 25.4 mm W 24VDC 3 Wire Leads Speed Sensor (Tach) ...
DESCRIPTION
AFB0924HH-F00 is a 24 VDC axial cooling fan featuring high-performance HH airflow characteristics in a compact 92×92×25.4 mm form factor. The fan operates at 3200 RPM with a maximum air flow of 1.640 m³/min (57.92 CFM) and maximum air pressure of 5.62 mmH2O (0.221 IN H2O), delivering 3.12 watts of input power at 0.13 amperes. Constructed with plastic impeller and frame (UL 94V-0 rated) and ball bearings, the unit generates 38.0 dB-A noise level and weighs 99 grams. The fan operates reliably across a voltage range of 14.0 to 27.6 VDC and is commonly used in server cooling, industrial equipment thermal management, and compact enclosure ventilation where space constraints and high-performance cooling are critical requirements.
Search Keywords: AFB0924HHF00
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is AFB0924HH-F00 discontinued?
Yes, AFB0924HH-F00 from Delta Thermal / Emi / Solenoids is discontinued (end-of-life April 2023). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is AFB0924HH-F00 RoHS compliant?
Yes, AFB0924HH-F00 is RoHS compliant.
What is the lead time for AFB0924HH-F00?
The standard lead time for AFB0924HH-F00 is approximately 32 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 153
Can Ship immediately
Minimum Order Quantity: 2
Price (USD)
Product Guides
English
中文 / 汉语
Deutsch
Español
Nederlands