8381K122C
Designer Line General Purpose AC/DC Rated Toggle Switches ...
DESCRIPTION
The 8381K122C is a designer line general-purpose AC/DC rated toggle switch featuring a single-pole on-none-off circuit with maintained action and a red "C" style lever. It is rated 6A @ 125VAC/DC and 3A @ 250VDC, with quick-make and quick-break contact mechanism providing nonteasable, self-cleaning wiping contact action. The switch includes a threaded black bushing (0.468" -32), solder lug terminals, and one-hole mounting with thermoplastic lever and black mounting hardware. It is UL recognized and CSA certified, making it suitable for general-purpose control applications in industrial and commercial equipment where reliable switching and ease of installation are required.
Search Keywords: 8381K122C
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 8381K122C RoHS compliant?
Yes, 8381K122C is RoHS compliant.
What is the lead time for 8381K122C?
The standard lead time for 8381K122C is approximately 8 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 7
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 8 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands