RJD3032HPPV30M
Rechargeable LI-ION Coin Cell - 3.7VDC - 200mAh - 30mm Dia x 3.4mm - Connector ...
DESCRIPTION
The RJD3032HPPV30M is a rechargeable lithium-ion coin cell battery designed for wearable electronics and IoT memory backup circuits, offering a nominal capacity of 200 mAh (minimum 190 mAh) at 3.7 VDC nominal voltage (4.2 VDC to 3.0 VDC operating range). This cell features a standard charging current of 38 mA with a maximum discharge current of 380 mA, a maximum internal resistance of 7.2 mO, and operates reliably across -20°C to +60°C. The battery is supplied with a Molex connector (51021-0200) and includes a Protection Circuit Module (PCM type RJD 9901) featuring an SP31ABE main IC, FET protection, and PTC thermal protection with overcharge detection at 4.275V ± 25mV. With dimensions of 30.2 mm diameter and 4.2 mm thickness, weighing approximately 7.2 g, this cell is ideal for long-life applications requiring compact form factors and integrated safety features for memory backup and low-power wearable devices.
Search Keywords: RJD3032HPPV30M
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is RJD3032HPPV30M RoHS compliant?
Yes, RJD3032HPPV30M is RoHS compliant.
What is the lead time for RJD3032HPPV30M?
The standard lead time for RJD3032HPPV30M is approximately 12 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 120
Can Ship on 10/7/26
Minimum Order Quantity: 5
Factory Lead-Time 12 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands