help desk software
SV190024 by carlo gavazzi
Image is representational - see manufacturer specifications
Carlo Gavazzi Authorized Distributor

SV190024

LEVEL CONTROL NPN IN SPDT OUT ...

View Datasheet Ask the Datasheet
RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

SV190024 is a level control relay designed for max/min control of charging and discharging applications using transparent liquids or granules. It operates with a 24 VAC ±15% power supply and features a 10 A SPDT output relay with LED indication for relay ON status. The relay is compatible with refractive optical sensors (VP series) or capacitive sensors (DR, EC series) with open collector NPN-types, supporting one or two level control configurations. Key specifications include an operating frequency of max 5 Hz, input resistance of 25 kO, operating temperature range of -20 to +50°C, and IP 20 B degree of protection. This relay is ideal for industrial level monitoring applications where reliable detection of liquid or granulate presence within defined limits is required.

Search Keywords: SV190024

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
SV190024
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
90318080
COO:
LT
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
EACH
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is SV190024 discontinued?

Yes, SV190024 from Carlo Gavazzi is discontinued (end-of-life September 2022). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is SV190024 RoHS compliant?

Yes, SV190024 is RoHS compliant.

What is the lead time for SV190024?

The standard lead time for SV190024 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 17

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$444.66
2
$436.27
3
$427.88
5 +
$419.50

Tools/3D Models