help desk software
RGC1A60D15KKE by carlo gavazzi
Image is representational - see manufacturer specifications
Carlo Gavazzi Authorized Distributor

RGC1A60D15KKE

1P-SSC-DC IN-ZC 600V 20A 1200V ...

View Datasheet Ask the Datasheet
RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RGC1A60D15KKE is a single-phase solid state contactor with integrated heatsink designed for industrial switching applications. It operates at a rated voltage of 600V AC with a blocking voltage of 1200Vp and delivers 20A AC at 40°C with an I²t value of 525A²s. The device features zero-cross switching capability, DC control voltage range of 4-32VDC, and screw terminal connections for both control and power circuits. It includes integrated voltage transient protection with a 625V varistor and meets international standards including EN/IEC60947-4-2, EN/IEC60947-4-3, and UL508 with a 100kA short circuit current rating. The compact 17.5mm width and low-depth design make it ideal for space-constrained panel installations, while the product is suitable for motor control and general industrial switching applications requiring reliable solid-state switching performance.

Search Keywords: RGC1A60D15KKE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RGC1A60D15KKE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8535908085
COO:
MT
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
600 V
Maximum Output Current:
20 A
Input Type:
DC
Input Voltage:
32 V
Mounting:
DIN Rail
Dimension:
110 x 17.8 x 103 mm

FREQUENTLY ASKED QUESTIONS

Is RGC1A60D15KKE RoHS compliant?

Yes, RGC1A60D15KKE is RoHS compliant.

What is the lead time for RGC1A60D15KKE?

The standard lead time for RGC1A60D15KKE is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 36

Can Ship immediately

Minimum Order Quantity: 2

Multiple: 2

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
2
$49.46
6
$48.30
10
$47.58
26
$46.76
50
$46.06
100
$45.34
250 +
$44.38

Tools/3D Models