HA260-4.80T2LK
Card-Lok - 5 Segment - Shafted Design - Profile 6.35 mm (0.250") x 6.26 mm (0.270") - 121.92mm (4.8") Length - Lock Patch - 2-56 Tapped Hole.
DESCRIPTION
The HA260-4.80T2LK from Calmark Birtcher is Card-Lok with 5 segment, shafted design, lock patch and 2-56 tapped hole. This Card-Lok has 6.35 mm (0.250") x 6.26 mm (0.270") profile dimensions and 121.92mm (4.8") length. For cold wall applications.
Search Keywords: HA260480T2LK
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is HA260-4.80T2LK RoHS compliant?
Yes, HA260-4.80T2LK is RoHS compliant.
What is the lead time for HA260-4.80T2LK?
The standard lead time for HA260-4.80T2LK is approximately 12 days. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands