PA-1132-HG
Gray Aluminum Panel Mount Relay Rack Panels ...
DESCRIPTION
PA-1132-HG is a 2U relay rack panel designed for standard 19-inch rack mounting applications. This Type A panel features a height dimension of 3.47 inches (88.1 mm) and a width of 19.00 inches (482.6 mm), constructed from 0.13-inch (3.2 mm) thick aluminum material. The panel is available with a metallic gray finish and includes notch details for secure mounting. Ideal for use in equipment racks, server enclosures, and telecommunications installations where blank panel coverage or equipment mounting is required.
Search Keywords: PA1132HG
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is PA-1132-HG discontinued?
Yes, PA-1132-HG from Bud Industries is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PA-1132-HG?
The recommended replacement for PA-1132-HG is PA-1132-MG from Bud Industries, available from Master Electronics.
Is PA-1132-HG RoHS compliant?
Yes, PA-1132-HG is RoHS compliant.
What is the lead time for PA-1132-HG?
The standard lead time for PA-1132-HG is approximately 9 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands