help desk software
LCM3000Q-T-1 by artesyn / advanced energy
Image is representational - see manufacturer specifications
Artesyn / Advanced Energy Authorized Distributor

LCM3000Q-T-1

Advanced Energy LCM3000Q-T-1 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The LCM3000Q-T-1 is a 3000 W AC-DC bulk front-end power supply designed for industrial and medical applications, featuring a nominal output voltage of 24 V with an adjustment range of 18 V to 30 V. It delivers a maximum output current of 125 A at full 3000 W load and includes a 5 V standby output at 2 A for housekeeping functions. The unit operates from a wide input range of 90–264 VAC (with derating below 180 VAC) and achieves typical full-load efficiency greater than 90%, with output regulation of ±1% across line, load, and transient conditions. Operating temperature range is -40°C to +70°C with linear derating to 50% power from 50°C to 70°C, and the unit features variable-speed smart fans controlled by DSP software to optimize cooling and extend component life. The LCM3000Q-T-1 is ideal for mission-critical industrial and medical systems requiring high reliability, comprehensive safety approvals (UL/CSA, TUV, CE), and robust screw terminal connections.

Search Keywords: LCM3000QT1

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Artesyn / Advanced Energy
Part No:
LCM3000Q-T-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541498000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is LCM3000Q-T-1 RoHS compliant?

Yes, LCM3000Q-T-1 is RoHS compliant.

What is the lead time for LCM3000Q-T-1?

The standard lead time for LCM3000Q-T-1 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1

Ships today, if you order in

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1 +
$722.00