help desk software
Q12P1CXXW110E by apem inc.
Image is representational - see manufacturer specifications
APEM Inc. Authorized Distributor

Q12P1CXXW110E

LED Panel Mount Indicator Uni-Color White 1100mcd Automotive 2-Pin ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Q12P1CXXW110E is a 12mm panel mount LED indicator featuring a prominent bezel style with solder lug/Faston terminals (2.8 x 0.8) and white LED illumination rated for 110VAC operation. The indicator operates at 99 to 121VAC with a typical current of 6mA and includes IP67 sealing for enhanced environmental protection. It features a bright chrome bezel finish, fixed light operation, and is supplied with a fixing nut and spring washer for secure panel mounting. The device offers a life expectancy of 100,000 hours and operates reliably across a temperature range of -40°C to +85°C, making it suitable for industrial control panels, machinery status indication, and process monitoring applications where reliable visual feedback is required.

Search Keywords: Q12P1CXXW110E

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q12P1CXXW110E
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8539520091
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Color:
White
Dimension:
46.25 x 17.31 x 15 mm

FREQUENTLY ASKED QUESTIONS

Is Q12P1CXXW110E RoHS compliant?

Yes, Q12P1CXXW110E is RoHS compliant.

What is the lead time for Q12P1CXXW110E?

The standard lead time for Q12P1CXXW110E is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 49

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$27.71
10
$24.39
25
$21.90
50
$19.76
100
$19.14
250
$19.09
500 +
$19.04