T3427118U
T3427118U Rohs Compliant: Yes |Amphenol Sine/tuchel T3427118U ...
BESCHRIJVING
T3427118U is a 6-contact circular connector from the Amphenol-Tuchel C 091 A/B/D series designed for industrial interconnection applications. This connector features a locking outside design with ring nut fastening and gold plating on the contacts, providing reliable mating and secure connection in demanding environments. The connector is configured with solder termination and accommodates a maximum panel thickness of 1.5 mm, with a panel cutout diameter of Ø20 mm (0.788 inches). The product is part of Amphenol's trusted industrial connector portfolio, offering robust performance for factory automation, energy distribution, transportation, and heavy equipment applications where reliable electrical connections are essential.
Zoekwoorden: T3427118U
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T3427118U RoHS-conform?
Ja, T3427118U is RoHS-conform.
Wat is de levertijd voor T3427118U?
De standaard levertijd voor T3427118U is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 195
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands