C09131N0031002U
Front mounting female metal receptacle with O-ring seal and ring nut mount (hex nut available upon request). Complete EMI shielding in the fully mated and locked position (EMI security). Contacts included. ...
DESCRIPTION
C09131N0031002U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial applications requiring robust environmental protection and signal integrity. The connector features a metal screw coupling system with IP65/67/69K rating when mated, thermoplastic dielectric material, and silver/gold contact plating for reliable performance. It supports 2 through 8, 12, and 14 position configurations with current ratings of 2-3 positions at 10A, 5-8 positions at 7A, and 12-14 positions at 3A at +40°C. The connector offers excellent EMI shielding capability with contact resistance below 5mO, insulation resistance greater than 10¹²O, and operates across a temperature range of -40°C to +100°C. With solder and crimp termination options supporting 18 through 28 AWG wire sizes and UL 94 V0 flammability rating, this connector is ideal for measuring instruments, 4G/5G mobile radio networks, and other demanding industrial applications requiring high-integrity power and signal connections.
Search Keywords: C09131N0031002U
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is C09131N0031002U RoHS compliant?
Yes, C09131N0031002U is RoHS compliant.
What is the lead time for C09131N0031002U?
The standard lead time for C09131N0031002U is approximately 22 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 70
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 22 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands