RTS6BS10N3W3P03
The RTS6BS10N3W3P03 is a shell size 10 circular connector from the ecomate® Aquarius™ series, featuring 3 size 16 contacts rated for 13A and 500V. ...
DESCRIPTION
The RTS6BS10N3W3P03 is a circular bayonet connector from the Amphenol ecomate® Aquarius™ series, designed for waterproof connections in industrial applications. It is configured with a shell size 10 and a 10-03 insert arrangement, which includes three size 16 contacts. Each contact is rated for a maximum current of 13A and a voltage of 500V. The connector features a thermoplastic UL94-V0 housing and achieves an IP67 and IP69K rating when mated, ensuring robust protection against dust and water ingress. It operates over a wide temperature range from -40°C to +125°C and is designed for a minimum of 500 mating cycles. This robust and lightweight design makes it suitable for a variety of indoor and outdoor uses where reliable, sealed connections are critical.
Search Keywords: RTS6BS10N3W3P03
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is RTS6BS10N3W3P03 RoHS compliant?
Yes, RTS6BS10N3W3P03 is RoHS compliant.
What is the lead time for RTS6BS10N3W3P03?
The standard lead time for RTS6BS10N3W3P03 is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 100
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands