AHDP04-18-06PN-WTAC030
Size 18 receptacle, 2 positions, pin, standard arrangement, normal seal,wide thread adapter STANDARD DIA. SEAL, AHDP SERIES ...
DESCRIPTION
AHDP04-18-06PN-WTAC030 is an environmentally-sealed, multi-pin, heavy-duty plastic circular connector from the DuraMate™ AHDP Series by Amphenol Sine Systems. This receptacle features shell size 18 with 6 pin contacts and includes a Wide Thread Adapter (WTA) configuration. The connector utilizes a circular bayonet locking system designed to withstand the challenges of harsh-environment, off-road applications. It is commonly used in agricultural, industrial, and heavy equipment applications where reliable, sealed electrical connections are required.
Search Keywords: AHDP041806PNWTAC030
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is AHDP04-18-06PN-WTAC030 RoHS compliant?
Yes, AHDP04-18-06PN-WTAC030 is RoHS compliant.
What is the lead time for AHDP04-18-06PN-WTAC030?
The standard lead time for AHDP04-18-06PN-WTAC030 is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 625
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 16 Weeks
Price (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands