97-3108B-20-29S(946)
Circular Connector - Plug - Female Sockets - 17 Position - Shell Size-Insert 20-29 - Solder Cup Termination - Cable Mount, Right Angle. ...
DESCRIPTION
The 97-3108B-20-29S(946) from Amphenol Industrial Operations is cable mount right angle circular connector, plug with female sockets, 17 position, shell size-insert 20-29 and solder cup termination. This connector has threaded fastening, split backshell and coupling nut. The 97-3108B-20-29S(946) has copper alloy contacts with silver finish, diallyl phthalate (DAP) insert and aluminum alloy shell with black zinc alloy finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: 973108B2029S946
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 97-3108B-20-29S(946) RoHS compliant?
No, 97-3108B-20-29S(946) is not RoHS compliant.
What is the lead time for 97-3108B-20-29S(946)?
The standard lead time for 97-3108B-20-29S(946) is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands