97-3057-1004(621)
Backshell With Cable Clamp Straight Zinc Die Cast Alloy Black Zinc Alloy Automotive ...
DESCRIPTION
The 97-3057-1004(621) is an MS3057A type cable clamp designed as an accessory for the Amphenol 97 Series cylindrical connectors. It is engineered to secure jacketed cables or wires protected by tubing, accommodating a maximum cable outer diameter of 5/16 inch (7.92 mm). This particular model features a black zinc alloy plating and is compatible with connector shell sizes 10SL and 12S, utilizing a 5/8-24 thread. The design incorporates floating clamping halves to ensure maximum strain relief, protecting electrical terminations from stress in various industrial applications.
Search Keywords: 9730571004621
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 97-3057-1004(621) RoHS compliant?
Yes, 97-3057-1004(621) is RoHS compliant.
What is the lead time for 97-3057-1004(621)?
The standard lead time for 97-3057-1004(621) is approximately 20 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
On Order:
769
can ship 11/16/26
Minimum Order Quantity: 5
Factory Lead-Time 20 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands