97-14S-6S
Circular Connector Insert - Mil-C-5015 Equivalent - 97 Series - 6 Contacts - Socket - Solder. ...
BESCHRIJVING
The 10-825806-06S is a standard cylindrical connector in the Amphenol 97 Series, designed to provide a reliable interconnection for general-duty, low-cost applications. It is constructed from high-grade aluminum alloy with an olive drab chromate finish for strength and environmental protection. The connector features silver-plated contacts with pre-tinned solder cups and utilizes a single key/keyway system for polarization. It is designed to operate in temperatures ranging from -55°C to +125°C. This durable, field-proven connector is widely used in industries such as automotive, robotics, machine tools, and welding, as well as in other commercial equipment.
Zoekwoorden: 9714S6S
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 97-14S-6S RoHS-conform?
Ja, 97-14S-6S is RoHS-conform.
Wat is de levertijd voor 97-14S-6S?
De standaard levertijd voor 97-14S-6S is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 662
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands