10-597586-031
MIL-DTL-38999 Series III hermetic connector insert with solder termination for aerospace applications. ...
DESCRIPTION
10-597586-031 is a hermetic connector insert designed to MIL-DTL-38999 Series III specifications for aerospace applications. This insert features solder termination as the standard configuration, with optional PCB or eyelet termination available upon request from Amphenol Aerospace. The insert supports multiple contact sizes including size 8 twinax and coax contacts, which are interchangeable, along with size 16 contacts dedicated to fiber optics applications. It is suitable for use in MIL-STD-1760 applications and is compatible with RG 180/U and RG 195/U cables. The hermetic design ensures reliable performance in demanding aerospace environments where environmental sealing and electrical integrity are critical requirements.
Search Keywords: 10597586031
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 10-597586-031 RoHS compliant?
Yes, 10-597586-031 is RoHS compliant.
What is the lead time for 10-597586-031?
The standard lead time for 10-597586-031 is approximately 9 weeks. In-stock quantities ship from Master Electronics.
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing �
IN STOCK: 896
Can Ship immediately
Minimum Order Quantity: 20
Factory Lead-Time 9 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands