DSS1XSXXB01X
9P F CRIMP BODY BLIND MATE PLT ...
DESCRIPTION
DSS1XSXXB01X is a D-Sub female connector featuring a 9-position crimp style design with integrated frame and float mount. The connector utilizes steel metal shells with minimum 315µin tin over 40-80µin nickel plating, and PBT GF UL 94 V-0 black insulators for reliable performance. Key dimensions include 49.02 ± 0.3 mm length, 40.28 ± 0.2 mm width, and a radius movement of 0.8-0.95 mm. The float mounts are constructed from nickel-plated copper alloy, while riveted inserts and collars feature copper alloy with minimum 200µin tin over 80µin nickel plating. This RoHS compliant connector is supplied without contacts and is suitable for applications requiring robust D-Sub interconnect solutions with floating mount capability.
Search Keywords: DSS1XSXXB01X
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is DSS1XSXXB01X RoHS compliant?
Yes, DSS1XSXXB01X is RoHS compliant.
What is the lead time for DSS1XSXXB01X?
The standard lead time for DSS1XSXXB01X is approximately 11 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
On Order:
90
can ship 11/23/26
Minimum Order Quantity: 5
Factory Lead-Time 11 Weeks
Price (USD)
Product Guides
English
中文 / 汉语
Deutsch
Español
Nederlands