DESCRIPTION
3013W6SXK99A10X is a D-Sub combination female connector designed for crimp style termination in a 13W6 configuration. The connector features a tin-plated steel metal shell and PBTP GF insulator material rated UL 94 V-0 in black color. Key dimensions include 63.5 ±0.13 mm width and 12.93 ±0.76 mm height specifications. This RoHS compliant connector meets Directive 2002/95/EC requirements, making it suitable for applications requiring environmental compliance. Common applications include industrial equipment, instrumentation, and communication systems where reliable D-Sub combination connections are required.
Search Keywords: 3013W6SXK99A10X
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 3013W6SXK99A10X RoHS compliant?
Yes, 3013W6SXK99A10X is RoHS compliant.
What is the lead time for 3013W6SXK99A10X?
The standard lead time for 3013W6SXK99A10X is approximately 8 days. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Minimum Order Quantity: 50
Multiple: 50
Factory Lead-Time 8 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands