86303638BLF
The 86303638BLF is a size 15, straight snap-together D-Sub plastic shell with UNC 4.40 threading. ...
DESCRIPTION
The 86303638BLF is a size 15 D-Sub plastic hood designed to provide cable strain relief and protection for connectors. It is constructed from UL94V-2 rated Nylon and features a straight, snap-together assembly with a black jackscrew and UNC 4.40 threading. The shell includes a cable clamp with self-taping screws, accommodates cable diameters from 4.0 to 11.0 mm, and operates within a temperature range of -40°C to 95°C. This component is ideal for creating robust cable assemblies in various electronic applications, offering secure connections and protection against mechanical stress.
Search Keywords: 86303638BLF
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 86303638BLF RoHS compliant?
Yes, 86303638BLF is RoHS compliant.
What is the lead time for 86303638BLF?
The standard lead time for 86303638BLF is approximately 17 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 2,286
Ships today, if you order in
Minimum Order Quantity: 100
Multiple: 100
Factory Lead-Time 17 Weeks
Price (USD)
Product Guides
English
中文 / 汉语
Deutsch
Español
Nederlands