69176-010LF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

69176-010LF

Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Black PV® Bulk ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 69176-010LF is a mini latch housing designed for use with mini PV terminals in a 2×5 position configuration. This connector features a modified polyphenylene molding material in black with UL 94 V0 rating, ensuring flame resistance and durability. The housing is engineered to accommodate 22–36 gauge wire terminals and incorporates a latch mechanism that must withstand a minimum pull-out force of 18 N, providing secure and reliable connections. Key dimensions include a DIM K of 12.55 mm and a DIM J of 10.16 mm, with a standard pitch of 2.54 mm between positions. The product is RoHS compliant and meets European Union directives as specified in GS-22-008. This housing is ideal for power distribution, automotive, and industrial applications requiring robust, compact multi-position connectors with positive latching.

Search Keywords: 69176010LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
69176-010LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
10
Maximum Voltage Rating:
1000 VAC
Maximum Current Rating:
3/Contact A
Operating Temperature:
-40 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 69176-010LF RoHS compliant?

Yes, 69176-010LF is RoHS compliant.

What is the lead time for 69176-010LF?

The standard lead time for 69176-010LF is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 109

Ships today, if you order in

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 3750

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
25
$1.82
1,000
$1.45
2,500
$1.42
3,750
$1.41
7,500
$1.39
11,250
$1.38
15,000 +
$1.37

Tools/3D Models

Product Guides