65474-002LF
Conn Mini Jumper F 2 POS 2.54mm ST Bag ...
DESCRIPTION
The 65474-002LF is a mini-jump assembly connector featuring a blue polyester housing with 0.100-inch (2.54 mm) pin center spacing. The terminal body is constructed from 0.010-inch (0.25 mm) thick 1/4 hard brass alloy (UNS C26000) with tin plating, while the terminal spring is made from 0.0048-inch (0.122 mm) thick beryllium-copper alloy (UNS C17200) in heat-treated condition, also tin-plated. The housing material is flame-retardant polyester per UL 94V-0, and the product incorporates 100% tin plating in the interface. This lead-free connector is designed for applications requiring reliable interconnection in compact spaces and meets European Union directives and other country regulations as described in GS-22-008.
Search Keywords: 65474002LF
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 65474-002LF RoHS compliant?
Yes, 65474-002LF is RoHS compliant.
What is the lead time for 65474-002LF?
The standard lead time for 65474-002LF is approximately 5 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 43,647
Ships today, if you order in
Minimum Order Quantity: 250
Factory Lead-Time 5 Weeks
Price (USD)
Product Guides
English
中文 / 汉语
Deutsch
Español
Nederlands