help desk software
53611-G10-8LF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

53611-G10-8LF

Quickie Header, Wire to Board Connector, Double Row, 10 Positions, 2.54 mm (0.1 in.), Vertical Header 0.76 μm (30 μin.) Gold Mating Plating. ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 53611-G10-8LF is a Quickie® shrouded IDC PCB connector header designed for reliable flat cable-to-board connections using 2.54mm pitch IDC technology. It features a four-walled shrouded design with low profile construction, blue thermoplastic housing (UL94V-0 rated), and phosphor-bronze pins with tin plating over 1.27µm nickel for cost-effective durability. The connector delivers 1A continuous current rating, 1×105MO minimum insulation resistance, and supports 100 mating cycles with dual polarization to prevent mismating. Operating across -65°C to +105°C, this connector is ideal for electronic control systems, servers, communication equipment, industrial automation, instrumentation, and medical applications where reliable board-level interconnection is essential.

Search Keywords: 53611G108LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
53611-G10-8LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
760
Package Type:
TRAY

FREQUENTLY ASKED QUESTIONS

Is 53611-G10-8LF RoHS compliant?

Yes, 53611-G10-8LF is RoHS compliant.

What is the lead time for 53611-G10-8LF?

The standard lead time for 53611-G10-8LF is approximately 5 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 810

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 5 Weeks

Price (USD)

Qty
Unit Price
25
$1.73
100
$1.52
250
$1.38
760
$1.32
1,520
$1.29
3,040
$1.26
5,320
$1.21
7,600 +
$1.20