help desk software
G800W306018EU by amphenol communications solutions (acs)
Image is representational - see manufacturer specifications

G800W306018EU

Pin Header 2.54mm Pitch STR 1x2Pin FULL G/F NY6T ...

View Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The G800W306018EU is an AgilBrick™ 2.54mm board-to-board header from Amphenol ICC designed for flexible, cost-effective interconnect solutions in various electronic applications. It features customizable pin lengths including contact pin and solder tail, with support for multiple mounting configurations such as vertical DIP, right angle DIP, vertical SMT, and right angle SMT. The header delivers a 3A AC/DC current rating at 250V DC with an operating temperature range of -25°C to +105°C, utilizing high-temperature thermoplastic insulation (UL 94V-0 rated) and copper alloy contacts with selective gold plating. Key mechanical characteristics include a contact retention force of 1.20 kgf minimum before solder and 0.90 kgf minimum after solder, with a maximum insertion force of 350g per pin and a durability rating of 300 cycles. This header is ideal for communications, portable devices, medical equipment, and control board applications, offering RoHS compliance, halogen-free construction, and enhanced reliability through reflow compatibility and PIP process support.

Search Keywords: G800W306018EU

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (ACS)
Part No:
G800W306018EU
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50000
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is G800W306018EU RoHS compliant?

Yes, G800W306018EU is RoHS compliant.

What is the lead time for G800W306018EU?

The standard lead time for G800W306018EU is approximately 4 days. In-stock quantities ship from Master Electronics.

IN STOCK: 25,000

Ships today, if you order in

Minimum Order Quantity: 3000

Factory Lead-Time 4 Weeks

Price (USD)

Qty
Unit Price
3,000
$0.0277
7,500
$0.0218
25,000
$0.0208
50,000
$0.0205
100,000 +
$0.0197

Tools/3D Models

Product Guides