YQD100N1000
Standard Over Current Protect Range 100°C sw, 1000Ω ...
DESCRIPTION
The YQD100N1000 from Amphenol Advanced Sensors/Thermometrics is ceramic thermometrics RoHS-compliant PTC thermistor with 265V max voltage, 15 mA hold current, 30 mA trip current and 200 mA max current. This PTC thermistor has 1k Ohms resistance @ 25°C and comes in radial, disc package with dimensions: 0.256" Dia x 0.197" T (6.50mm x 5.00mm). Operating temperature range is from 0°C to 60°C.
Search Keywords: YQD100N1000
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is YQD100N1000 RoHS compliant?
Yes, YQD100N1000 is RoHS compliant.
What is the lead time for YQD100N1000?
The standard lead time for YQD100N1000 is approximately 18 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
MOQ for out of Stock Qty: 625
Factory Lead-Time 18 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands