NPC-1210-015G-1-S
Pressure Sensor - Vented Gauge - 0 to 15 PSI - Unamplified output, compensated - Wheatstone bridge - 0 mV to 100 mV - 1.5 mA - -40°C to 125°C - DIP-8, ceramic - Pin (Through hole) - Barbless Port - Male 0.13" (3.23mm) tube
DESCRIPTION
Pressure Sensor - Vented Gauge - 0 to 15 PSI - Unamplified output, compensated - Wheatstone bridge - 0 mV to 100 mV - 1.5 mA - -40°C to 125°C - DIP-8, ceramic - Pin (Through hole) - Barbless Port - Male 0.13" (3.23mm) tube
Search Keywords: NPC1210015G1S
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is NPC-1210-015G-1-S RoHS compliant?
Yes, NPC-1210-015G-1-S is RoHS compliant.
What is the lead time for NPC-1210-015G-1-S?
The standard lead time for NPC-1210-015G-1-S is approximately 17 days. In-stock quantities ship from Master Electronics.
IN STOCK: 0
MOQ for out of Stock Qty: 10
Factory Lead-Time 17 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands