help desk software
AZ851P1-3 by american zettler
Image is representational - see manufacturer specifications
American Zettler Authorized Distributor

AZ851P1-3

Electromechanical Relay DPDT 1A 3VDC 90Ohm Surface Mount ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The AZ851P1-3 is a microminiature polarized relay featuring a DPDT (2 Form C) contact arrangement with bifurcated crossbar contacts designed for low-voltage switching applications. It is rated for a maximum switched power of 60W or 62.5VA, with a maximum switched current of 1A and maximum switched voltage of 220VDC or 250VAC, while supporting a maximum carry current of 2A. The relay contacts are constructed from silver palladium with gold cladding, providing excellent conductivity and corrosion resistance with contact resistance less than 50 milliohms initially. With an operate time of 2ms and release time of 1ms at nominal coil voltage, combined with a mechanical life expectancy of 2×105 cycles at 1A/30VDC and electrical life of 1×105 cycles at 0.5A/125VAC, this relay is well-suited for telecommunications, instrumentation, and industrial control applications requiring reliable miniature switching.

Search Keywords: AZ851P13

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ851P1-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Latching Single Coil
DC Coil Voltage:
3 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
14.2 x 9.3 x 6.2 mm
Termination Style:
Gull Wing
Contact Form:
2 Form C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is AZ851P1-3 discontinued?

Yes, AZ851P1-3 from American Zettler is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is AZ851P1-3 RoHS compliant?

Yes, AZ851P1-3 is RoHS compliant.

What is the lead time for AZ851P1-3?

The standard lead time for AZ851P1-3 is approximately 26 days. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 480

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$0.792
25
$0.781
50
$0.759
100
$0.748
500
$0.737
1,000 +
$0.715

Tools/3D Models