ABMM2-14.7456MHZ-E2-T
Low Profile SMD Crystal - 14.7456MHZ ±20ppm - 18pF - Temp Stability: ±20ppm 0°C to +70°C - Tape&Reel ...
DESCRIPTION
The ABMM2-14.7456MHZ-E2-T is a ceramic surface-mount crystal oscillator designed for precision timing applications in communication and computing systems. This device operates at a fundamental frequency of 14.7456 MHz with an operating temperature range of -20°C to +70°C and frequency stability of ±20 ppm, as indicated by the E2 designation. The crystal features a seam-sealed ceramic package measuring 6.0 x 3.5 x 1.2 mm, ensuring high reliability and RoHS/RoHS II compliance. With a maximum equivalent series resistance (ESR) of 40 O at this frequency, the oscillator is well-suited for computers, modems, microprocessors, communication equipment, and test instrumentation where stable, accurate timing is essential.
Search Keywords: ABMM2147456MHZE2T
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is ABMM2-14.7456MHZ-E2-T RoHS compliant?
Yes, ABMM2-14.7456MHZ-E2-T is RoHS compliant.
What is the lead time for ABMM2-14.7456MHZ-E2-T?
The standard lead time for ABMM2-14.7456MHZ-E2-T is approximately 14 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 1,000
Can Ship immediately
Minimum Order Quantity: 500
Factory Lead-Time 14 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands