AANI-CH-0029
13.56MHz Chip antenna ...
DESCRIPTION
AANI-CH-0029 is an NFC chip antenna designed for 13.56 MHz wireless communication applications. It features a compact surface mount package measuring 3.2 x 2.5 x 2.0 mm with a nominal inductance of 7 µH and a Q-factor of 11.3. The antenna provides a reading distance of 10 to 30 mm with 50 O impedance and 1 MHz bandwidth. Operating over a wide temperature range of -40°C to +105°C, this RoHS-compliant antenna is ideal for RFID/NFC systems, access control, payment terminals, and data transfer applications.
Search Keywords: AANICH0029
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is AANI-CH-0029 RoHS compliant?
Yes, AANI-CH-0029 is RoHS compliant.
What is the lead time for AANI-CH-0029?
The standard lead time for AANI-CH-0029 is approximately 10 days. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Minimum Order Quantity: 500
Factory Lead-Time 10 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands