RECOM's Power AC/DC and DC/DC Converters for High Power Applications

Energy efficient AC/DC and DC/DC modules for high power applications

  • The RACPRO1-T AC/DC series is a high-efficiency, space-saving DIN rail power supply. It features a slim design (43mm, 52mm, 80mm), tool-less mounting, 430V–815V DC input, and up to 96.9% efficiency. Operating at -40°C to +60°C with 150% boost power, it offers 80,000h lifetime and a DC-OK signal.
  • The RAC20NE-K/277 AC/DC series is a cost-effective power solution in board mount or open-frame options. It features an 80-305VAC input range, full load power up to 60°C, 2kVAC (L-N) and 4kV (L/N-Earth) surge immunity, OVC III up to 3000m, and OCP with hiccup auto recovery or CV/CC regulation.
  • The RACM230-G AC/DC series is a 230W open-frame medical-grade unit with 160W fanless operation and 230W peak power. It features an 80-264VAC input, <0.5W standby power, -40°C to 80°C operation (derating), 90% efficiency, and 5,000m altitude capability.
  • The RACM550-G AC/DC series is a high-power medical-grade unit in a compact 5" x 3" design. It supports 300W fanless and 550W peak power with a universal AC input. Standby power is <0.5W, and it operates from -40°C to 70°C. Features include remote sensing, ON/OFF control, and BF compatibility.
  • The RBBA3000 DC/DC series is a non-isolated 50A buck/boost converter with a temperature range of -40°C to 85°C. It offers trimmable output voltage and current, housed in a half-brick case. With up to 96% efficiency and power output up to 3000W, it is ideal for industrial and energy applications.
See More

31 PRODUCT RESULTS FOR ""

Filter Results

31 Products

    RAC20NE-12SK/277/CC RECOM
    20W AC/DC-Converter - Input: 100 to 240 VAC - Output: 12VDC - 2"x1" - 4.2kV Isolation - - Regulated
    VIEW PRODUCT
    MANUFACTURER STOCK 188
    Ships 11/9/26

    RAC20NE-12SK/277/EPID RECOM
    A 20W AC/DC power supply that converts a wide 85-305VAC input to a regulated 12VDC output.
    VIEW PRODUCT
    In Stock: 12
    Can Ship immediately 
    MANUFACTURER STOCK 1000
    Ships 11/9/26

    RAC20NE-24SK/277 RECOM
    The RAC20NE-24SK/277 is a 20W AC/DC power supply that converts a wide universal AC input to a regulated 24VDC out ...
    VIEW PRODUCT
    In Stock: 45
    Can Ship immediately 
    MANUFACTURER STOCK 798
    Ships 11/9/26

    RAC20NE-24SK/277/CC RECOM
    20W AC/DC-Converter - Input: 100 to 240 VAC - Output: 24VDC - 2"x1" - 4.2kV Isolation - - Regulated
    VIEW PRODUCT
    MANUFACTURER STOCK 90
    Ships 11/9/26

    RAC20NE-24SK/277/CC/EPID RECOM
    20W AC/DC-Converter - Input: 100 to 240 VAC - Output: 24VDC - DIN Rail - IP40 - 4.2kV Isolation - - Regulated
    VIEW PRODUCT
    26 Weeks

    5
    $19.56
    22
    $18.10
    44
    $17.58
    66
    $17.33
    110
    $16.62
    RAC20NE-24SK/277/EPID RECOM
    20W AC/DC-Converter - Input: 100 to 240 VAC - Output: 24VDC - DIN Rail - IP40 - 4.2kV Isolation - - Regulated
    VIEW PRODUCT
    MANUFACTURER STOCK 43
    Ships 11/9/26

    RAC20NE-24SK/277/OF RECOM
    The RAC20NE-24SK/277/OF is a 20W open-frame AC/DC power supply with a single 24VDC output and a wide input range ...
    VIEW PRODUCT
    MANUFACTURER STOCK 576
    Ships 11/9/26

    RAC20NE-12SK/277/OF RECOM
    The RAC20NE-12SK/277/OF is a 20W open-frame AC/DC power supply with a wide 85-305VAC input range and a regulated ...
    VIEW PRODUCT
    In Stock: 18
    Can Ship immediately 
    MANUFACTURER STOCK 551
    Ships 11/9/26

    RAC20NE-36SK/277 RECOM
    20W AC/DC-Converter - Input: 100 to 240 VAC - Output: 36VDC - 2"x1" - 4.2kV Isolation - - Regulated
    VIEW PRODUCT
    26 Weeks

    RAC20NE-36SK/277/EPID RECOM
    20W AC/DC-Converter - Input: 100 to 240 VAC - Output: 36VDC - DIN Rail - IP40 - 4.2kV Isolation - - Regulated
    VIEW PRODUCT
    MANUFACTURER STOCK 262
    Ships 11/9/26