help desk software

Omron Electronic Components MOSFET Relays

Revolutionize your designs with Omron G3VM MOSFET Relays. Merging solid-state speed with mechanical linearity, these ultra-compact relays deliver whisper-quiet operation, extended lifespan, and superior signal integrity. The ideal switching solution for advanced test equipment, security systems, and industrial automation.

  • Save board space without sacrificing performance with ultra-compact VSON, USOP, and SVSON package styles, allowing for high-density mounting in the smallest devices. This variety is perfect for reducing the footprint of semiconductor test equipment and portable electronics.
  • Address any application requirement with a massive range of load voltage capabilities. Whether you need high-voltage handling for industrial controls or low-voltage precision for data communications, this diverse lineup provides the optimal switching solution for your specific power needs.
  • Maintain pure transmission for sensitive measurements. Featuring models engineered for ultra-low capacitance and low leakage current, these relays minimize signal distortion. They ensure high-accuracy switching essential for Automatic Test Equipment (ATE) and high-speed measurement tools.
  • Reduce thermal impact and energy consumption. With highly sensitive triggering currents (as low as 0.2 mA), these relays drive efficient operation directly from standard logic gates. This low power draw is critical for extending battery life in handheld and mobile applications.
  • Outperform mechanical alternatives with rapid switching speeds as fast as 0.2 ms. The contact-free architecture ensures completely silent operation and eliminates contact bounce, providing a superior user experience in noise-sensitive environments like medical and security equipment.
  • Eliminate mechanical failure points. By utilizing an optical coupling design with no moving parts, these relays offer extended operational life and consistent performance over time. They are impervious to contact wear, making them ideal for continuous-use systems requiring zero maintenance.
See More
Show products manufactured by Aratas (formerly Omron Components)
Authorized Distributor
Information
Product Range Live Chat Tech Support

178 PRODUCT RESULTS FOR ""

Filter Results

178 Products

    G3VM-21DR Aratas (formerly Omron Components)
    Relay SSR 25mA 1.48V DC-IN 3A 16V AC/DC-OUT 4-Pin DIP SMD Stick
    VIEW PRODUCT
    In Stock: 2
    Can Ship immediately 

    1
    $10.285
    5
    $9.350
    25
    $6.860
    50
    $6.690
    100
    $5.930
    G3VM-401EY Aratas (formerly Omron Components)
    Solid State Relay 25mA 1.3V DC-IN 0.12A 320V AC/DC-OUT 6-Pin DIP SMD Stick
    VIEW PRODUCT
    Discontinued & Replaced

    G3VM-31BR Aratas (formerly Omron Components)
    MOS FET SSR - SPST-NO - Load 30V 5.0A - Input 10mA - 6-pin DIP - -40°C to 110°C
    VIEW PRODUCT
    On Order: 200
    Ships 3/17/27

    5
    $13.15
    10
    $13.11
    25
    $13.08
    50
    $13.05
    100
    $8.03
    G3VM-202J1 Aratas (formerly Omron Components)
    Solid State Relay - SPST-NO (1 Form A) x 2 - AC, DC Output - 1.15VDC Input - 200mA, 0 to 200V Load - Gull Wing - ...
    VIEW PRODUCT
    Discontinued & Replaced

    G3VM-61UV Aratas (formerly Omron Components)
    MOS FET SSR - SPST-NO - Load 60 V 400 mA - Input 3V (max.) - 4-pin VSON - -40°C to 110°C
    VIEW PRODUCT
    In Stock: 4
    Can Ship immediately 

    1
    $20.383
    5
    $18.530
    25
    $18.490
    50
    $18.440
    125
    $18.390
    G3VM-61QVH(TR05) Aratas (formerly Omron Components)
    Solid State Relay - SPST-NO (1 Form A) - AC, DC Output - 1.5VDC Input - 400mA, 0 to 60V Load - 1.5Ohms On-State R ...
    VIEW PRODUCT
    In Stock: 615
    Can Ship immediately 

    5
    $14.90
    25
    $13.64
    50
    $12.85
    125
    $12.58
    250
    $12.06
    G3VM-101AR1 Aratas (formerly Omron Components)
    Solid State Relay 25mA 1.8V DC-IN 2A 80V AC/DC-OUT 4-Pin DIP Stick
    VIEW PRODUCT
    In Stock: 215
    Can Ship immediately 

    5
    $4.45
    25
    $4.25
    100
    $4.08
    400
    $3.91
    800
    $3.83
    In Stock: 109
    Can Ship immediately 

    5
    $6.86
    25
    $6.57
    50
    $6.45
    125
    $6.33
    250
    $6.24
    G3VM-61H1 Aratas (formerly Omron Components)
    Solid State Relay 25mA 1.3V DC-IN 0.4A 48V AC/DC-OUT 6-Pin SOP Stick
    VIEW PRODUCT
    In Stock: 66
    Can Ship immediately 

    25
    $1.34
    100
    $1.29
    300
    $1.25
    600
    $1.22
    1,200
    $1.19
    G3VM-81G1 Aratas (formerly Omron Components)
    Relay SSR 50mA 1.3V DC-IN 0.35A 80V AC-OUT 4-Pin SOP
    VIEW PRODUCT
    In Stock: 6
    Can Ship immediately 
    MANUFACTURER STOCK 400
    Ships 10/26/26

    1
    $5.313
    15
    $4.830
    75
    $4.520
    200
    $4.290
    350
    $4.150