TBP01P1-508-14BE
Same Sky®’s2~24 Poles - Pluggable - 180° Insertion Entry - 5.08 Pitch - 28~12 (AWG) - Terminal Block Connector ...
DESCRIPTION
TBP01P1-508-14BE is a 14-pole modular terminal block designed for industrial electrical connections with a 5.08 mm pitch and 180° insertion entry. It features a retention latch, blue housing (PA66 UL94V-0), and nickel-plated copper alloy contacts and block for reliable conductivity and corrosion resistance. The terminal block is rated for 300–320 V and 16–20 A per contact, with a withstanding voltage of 2500 Vac and surge voltage rating of 4000 V, ensuring robust performance in demanding applications. Contact resistance is maintained at a maximum of 20 mO, and insulation resistance exceeds 500 MO at 500 Vdc. Operating temperature range is -40°C to +105°C, and the product meets UL 1059 and EN 60998 safety standards with RoHS compliance. This terminal block is ideal for industrial control panels, power distribution systems, and equipment requiring secure, high-current electrical connections.
Search Keywords: TBP01P150814BE
SPECIFICATIONS
IN STOCK: 281
Can Ship immediately
Minimum Order Quantity: 10
Factory Lead-Time 11 Weeks
Price (USD)
English
Chinese
Spanish