HBLDFW
HubbellThe HBLDFW is a double female (female-female) coupler accessory used for gender reversing in Series 16 single-pole temporary power applications. ...
DESCRIPTION
The HBLDFW is a gender-reversing double female coupler designed for Series 16 single-pole temporary power systems. This accessory item is rated for a maximum of 400A and can handle up to 600V AC or 250V DC. It is constructed with a durable thermoplastic elastomer body and brass contacts to ensure reliable electrical performance. As a UL and cUL listed device meeting Enclosure Types 3R, 4X, and 12, it is suitable for use in demanding indoor and outdoor environments where temporary power connections need to be adapted.
Search Keywords: HBLDFW
SPECIFICATIONS
IN STOCK: 0
Manufacturer Stock: 186 can ship 6/26/26
Factory Lead-Time 6 Weeks can ship 7/23/26
English
Chinese
Spanish