help desk software

VC5E47

Honeywell

Res Wirewound 47 Ohm 5% 5W ±150ppm/°C Vitreous Enamel AXL

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
VC5E47
RoHS:
Yes
HTS:
8533210080
Package Type:
Termination Style:
Axial
Power Rating:
5 W
Resistance Value:
47 Ohm
Tolerance:
5 %
Temperature Coefficient:
±150 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
25.4 x 7.01 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued
Res Wirewound 47 Ohm 5% 5W ±150ppm/°C Vitreous Enamel AXL
Search Keywords:
VC5E47
  This product is discontinued, but still in stock
IN STOCK: 817
Can Ship immediately
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.322
$23.220
100
$1.845
$184.500
250
$1.715
$428.750
500
$1.655
$827.500
1,000
$1.476
$1,476.000
2,500
$1.308
$3,270.000
5,000
$1.151
$5,755.000
7,500 +
$1.132
$8,490.000