V15W-DZ100A01-AW1
HoneywellMICRO SWITCH™ Basic Switches: V15W Watertight Miniature Basic Switch Series, 0.1 A 125/250 Vac, 4,8 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 100 gf, Short Straight Lever Positioned Far From Pin Plunger, Metric Mounting Holes, Gold-Plated Contacts .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15W-DZ100A01-AW1
RoHS:
Yes
HTS:
8536509055
COO:
TW
ECCN:
EAR99
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Stainless Steel/Short Straight Lever
Contact Rating @ Voltage:
0.1@250VAC 30VDC@(CQC/cUL/ENEC/UL) A
Maximum Movement Differential:
0.6 mm
Operating Force:
0.83 N
Termination Style:
Quick Connect
Dimension:
33 x 10.3 x 20.5 mm
Body Orientation:
Straight
IP Rating:
IP00
MICRO SWITCH™ Basic Switches: V15W Watertight Miniature Basic Switch Series, 0.1 A 125/250 Vac, 4,8 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 100 gf, Short Straight Lever Positioned Far From Pin Plunger, Metric Mounting Holes, Gold-Plated Contacts
Search Keywords:
V15WDZ100A01AW1
IN STOCK:
912
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$12.39
$61.950
25
$11.27
$281.750
50
$10.78
$539.000
100
$10.48
$1,048.000
250
$9.92
$2,480.000
500
$9.67
$4,835.000
1,000
+
$9.53
$9,530.000