UM40B10A01
HoneywellSwitch Snap Action N.O./N.C. SPDT Pin Plunger Solder 3A 250VAC 30VDC 0.49N Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
UM40B10A01
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
3@250VAC 30VDC A
Maximum Movement Differential:
0.1 mm
Operating Force:
0.49 N
Termination Style:
Solder
Dimension:
19.8 x 6.4 x 15.4 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 3A 250VAC 30VDC 0.49N Screw Mount
Product Highlights:
- Choice of low energy or power duty electrical ratings (gold or silver contacts)
- Form C single-pole double-throw (SPDT) circuitry
- Rated to 10 A
- Choice of actuation, termination and operating characteristics
Potential Applications:
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
UM40B10A01
IN STOCK:
968
Can Ship immediately
Minimum Order:
4
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
4
$36.65
$146.600
25
$10.92
$273.000
100
$8.70
$870.000
250
$6.96
$1,740.000
500
$5.41
$2,705.000
1,000
$4.61
$4,610.000
2,000
$3.92
$7,840.000
3,000
+
$3.27
$9,810.000