MS24659-30F
HoneywellSwitch Toggle (ON) OFF DPST Locking Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MS24659-30F
Alias/AKA:
2TL1-6F
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None (ON)
Contact Rating @ Voltage:
372.85 A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.5mm x 22.6mm x 72.9mm
Operating Temperature:
-65 to 71 °C
Switch Toggle (ON) OFF DPST Locking Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads
Product Highlights:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
MS2465930F
IN STOCK:
38
Can Ship immediately
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$85.81
$85.810
5
$79.21
$396.050
10
$76.84
$768.400
25
$73.53
$1,838.250
50
$70.48
$3,524.000
100
$59.91
$5,991.000
250
+
$57.52
$14,380.000