help desk software

JV-26

Honeywell

MICRO SWITCH™ Miniature Basic Switches: V Series Auxiliary Actuator, 44.5 mm [1.75 in] Long Straight Lever Actuator, 0,39 g [1.4 oz] Maximum Operating Force, Mounting Hardware Includes: (2) 4-40 UNC Round Head Screws, (2) Hex Nuts, (2) Lockwashers .. see full description
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
JV-26
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Type:
Auxiliary Lever Actuator
Switch Type:
Snap Action Switch
Color:
N/A

The JV-26 Honeywell Switch Accessory has screw termination and corrosion-resistant steel housing material. Honeywell JV-26 also has an auxiliary actuator and a straight lever. Switch accessories are electromechanical switch devices which are used to make or break the contacts in an electrical circuit. They act as a physical interface between the electrical system and the real world.

This Snap Action Switch Accessory is non-illuminated. Honeywell switches and accessories are generally used in a variety of transportation, industrial, mechanical and medical applications. The primary function of an electrical switch is used to change the state of an electrical or mechanical appliance, which is from ON to OFF state or vice versa.

Product Highlights:
  • RoHS Compliant or Lead Free
  • Auxiliary Actuator
  • Straight Lever
  • Non-Illuminated
  • Housing Material: Corrosion Resistant Steel
  • Screw Termination
Search Keywords:
JV26
IN STOCK: 368
Can Ship immediately
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$25.07
$25.070
10
$22.29
$222.900
25
$21.60
$540.000
50
$20.96
$1,048.000
100
$19.77
$1,977.000
300
$17.75
$5,325.000
500 +
$17.49
$8,745.000