help desk software

BE-2R

Honeywell

MICRO SWITCH™ Premium Large Basic Switches: BE Series, Single Pole Double Throw (SPDT), 25 A 125/250/480 Vac, Pin Plunger, Flat-Base Case with Quick Connect Terminal Blades Formed 45° to Center, Mounting Holes will Accept Pins or Screws, UL, CSA

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BE-2R
RoHS:
Yes
HTS:
8536508099
COO:
MX
ECCN:
EAR99
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
1491.4 A
Maximum Movement Differential:
0.19 mm
Operating Force:
6.12 N
Termination Style:
Quick Connect
Dimension:
49.28 x 17.45 x 26.8 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Premium Large Basic Switches: BE Series, Single Pole Double Throw (SPDT), 25 A 125/250/480 Vac, Pin Plunger, Flat-Base Case with Quick Connect Terminal Blades Formed 45° to Center, Mounting Holes will Accept Pins or Screws, UL, CSA
IN STOCK: 24
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
27 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$17.24
$34.480
10
$16.38
$163.800
25
$15.56
$389.000
50
$14.78
$739.000
100
$14.05
$1,405.000
250
$13.34
$3,335.000
500 +
$6.93
$3,465.000