help desk software

364X2K

Honeywell

Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.03mm (9.53 X 11.05 X 4.83mm) Pin Thru-Hole

  • RoHS Unknown
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
364X2K
RoHS:
Unknown
HTS:
8533408050
COO:
CZ
Mounting:
Through Hole
Number of Turns:
25(Elec) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
2 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
9.53 x 11.05 x 4.83 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued
Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.03mm (9.53 X 11.05 X 4.83mm) Pin Thru-Hole
Search Keywords:
364X2K
  This product is discontinued, but still in stock
IN STOCK: 23
Can Ship immediately
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.588
$82.940
25
$14.357
$358.925
50
$13.447
$672.350
100
$12.642
$1,264.200
250
$12.453
$3,113.250
500
$11.301
$5,650.500
1,000 +
$10.227
$10,227.000