help desk software

3455RC01000239

Honeywell

Redi Temp Ceramic Thermostat Automatic Reset Open on Rise 2-Pin

  • RoHS Non-Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
3455RC01000239
RoHS:
No
HTS:
9032100000
COO:
CN
ECCN:
EAR99
Close Temperature (Celsius):
107.2 °C
Close Temperature (Fahrenheit):
225 °F
Maximum Current Rating:
15 A
Maximum AC Voltage Rating:
240 V
Maximum DC Voltage Rating:
N/A
Mounting:
Screw
Pole Throw Configuration:
N/A
Switch Configuration:
N.C.
Operating Temperature:
0°C to 260 °C
Set Point Function:
Open on Rise
Open Temperature (Celsius):
123.9 °C
Open Temperature (Fahrenheit):
255 °F
Redi Temp Ceramic Thermostat Automatic Reset Open on Rise 2-Pin
Search Keywords:
3455RC01000239
IN STOCK: 1,222
Ships today, if you order in
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$42.95
$42.950
5
$38.20
$191.000
10
$37.62
$376.200
30
$35.91
$1,077.300
100
$33.88
$3,388.000
250
$29.24
$7,310.000
500 +
$28.46
$14,230.000