help desk software

2455RM-90980326

Honeywell

Honeywell Phenolic Manual Reset Thermostats, 2455RM Series, 2455RM-71000403, Switch Type SPST, Manual Reset, Open on Rise, Contact Type Silver Alloy, Phenolic, 15 A/10 A, B203S, T146, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 120 °C [248 °F], Close Temperature "Manual Reset", Open Tolerance 6 °C [10.8 °F], Close Tolerance N/A .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2455RM-90980326
RoHS:
Yes
HTS:
8536509065
COO:
CN
Honeywell Phenolic Manual Reset Thermostats, 2455RM Series, 2455RM-71000403, Switch Type SPST, Manual Reset, Open on Rise, Contact Type Silver Alloy, Phenolic, 15 A/10 A, B203S, T146, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 120 °C [248 °F], Close Temperature "Manual Reset", Open Tolerance 6 °C [10.8 °F], Close Tolerance N/A
IN STOCK: 499
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.68
$63.400
25
$11.45
$286.250
50
$10.92
$546.000
100
$10.18
$1,018.000
250
$9.20
$2,300.000
500
$8.59
$4,295.000
1,000 +
$8.47
$8,470.000