12TW1-1A
HoneywellMICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Position (On - Off - On), Solder Terminals, 15/32 Inch Bushing, Mushroom-Style Locking Lever (Locked In Three Positions), Military Part Number MS27721-21-1A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
12TW1-1A
Alias/AKA:
MS27721-21-1A
RoHS:
Yes
HTS:
85365000
COO:
US
ECCN:
EAR99
Package Type:
Bag
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
5 A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
14.7 x 13.7 x 62.4 mm
Operating Temperature:
-65 to 71 °C
The HONEYWELL part 12TW1-1A is a high-quality MICRO SWITCH„¢ Miniature Toggle Switch. This particular model belongs to the TW Series and features a Double Pole Double Throw (DPDT) 3 Position design, allowing for three distinct settings: On, Off, and On. The switch is equipped with durable solder terminals for secure and reliable connection. It also includes a 15/32 Inch Bushing for effortless installation. The unique Mushroom-Style Locking Lever has a locking mechanism that ensures it stays firmly in any of the three positions, preventing accidental switching. This switch is designed to meet military standards and is assigned the part number MS27721-21-1A, guaranteeing its exceptional quality and reliability.
Product Highlights:
- Qualified to MIL-S-83731
- Save space and weight
- SPDT and DPDT circuitry
- Temperature range: -85 F to +160 F (-65 C to +71 C)
- Sealed bushing versions
- Choice of in. or 15/32 in. bushing
- Color tab available on 15/32 in. bushing
- UL recognized
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
12TW11A
IN STOCK:
0
On Order:
100
can ship 7/19/24
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$132.68
$132.680
5
$122.48
$612.400
10
$117.06
$1,170.600
25
$113.69
$2,842.250
50
$108.99
$5,449.500
100
$107.35
$10,735.000
250
+
$104.64
$26,160.000
CUSTOMERS
ALSO BOUGHT
39-00-0078
Contact SKT Crimp ST Cable Mount 16AWG Mini-Fit® Bag
11TW1-2
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Single Throw (SPST) 2 Posi...
11TW1-1A
Toggle Switch - SPDT - On-Off-On - 5A, 125VAC/28VDC - 29.46mm Locking Lever Actuator - Non...
11TW1-5
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Double Throw (SPDT) 3 Posi...
11TW1-8
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Double Throw (SPDT) 2 Posi...