11TS95-7
HoneywellMICRO SWITCH™ Toggle Switches: TS Series, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - Mom. On), Quick Connect Terminals, Bright Nickel Bushing and Standard Lever .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
11TS95-7
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
1118.55@(CSA/UL) A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
28.58 x 16.51 x 55.83 mm
Operating Temperature:
-54 to 71 °C
Life Cycle:
Discontinued
The HONEYWELL part 11TS95-7 is a high-quality MICRO SWITCHâ„¢ Toggle Switch from the TS Series. It features a Single Pole Double Throw (SPDT) 3 Position design with Mom. On - Off - Mom. On functionality. The switch is equipped with Quick Connect Terminals for easy installation. It also boasts a Bright Nickel Bushing and a Standard Lever for durability and smooth operation. Whether for industrial applications or residential use, this toggle switch offers reliable performance and long-lasting functionality.
Product Highlights:
- 2- or 3-position, momentary and maintained action
- 1- and 2-pole circuitry
- Rated up to 20 amp
- Lever-to-bushing seal
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
11TS957
This product is discontinued, but still in stock
IN STOCK:
1,407
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$9.17
$45.850
25
$8.05
$201.250
50
$7.35
$367.500
100
$7.31
$731.000
250
$7.28
$1,820.000
500
$7.24
$3,620.000
1,000
+
$7.20
$7,200.000
CUSTOMERS
ALSO BOUGHT
081-0410-01-303
Base-T-3 1/4 Miniature Bayonet Base Incandescent Panel Mount Indicator
11TS115-8
MICRO SWITCH™ Toggle Switches: TS Series, Single Pole Double Throw (SPDT) 2 Position (Mom....
11TS95-3
MICRO SWITCH™ Toggle Switches: TS Series, Single Pole Double Throw (SPDT) 2 Position (On -...
12TS115-8
MICRO SWITCH™ Toggle Switches: TS Series, Double Pole Double Throw (DPDT) 2 Position (Mom....
1.30.280.001/2501
RAFIX 22 FSR Pushbutton, illuminated, lens translucent green