2212369-1
TE Connectivity / AMP BrandConn Rectangular RCP 6/2 POS Crimp ST Cable Mount Box ...
DESCRIPCIÓN
2212369-1 is a FORGE drawer connector socket housing with a 2x4 modular configuration designed for power systems and electrical hardware applications. This socket housing features a lower row contact assignment of 4,4,4,12 and an upper row assignment of 4,4,4,12, providing flexible contact type integration across multiple modules. The connector operates over a temperature range of -40°C to 105°C with a maximum insertion force of 16.8 N and extraction force of 10.6 N, ensuring reliable mating and demating cycles with a minimum durability rating of 250 cycles. The modular design supports multiple contact sizes and types within a single housing, enabling customized power distribution configurations for data centers, industrial systems, energy applications, and medical devices without requiring custom tooling.
Palabras clave de búsqueda: 22123691
ESPECIFICACIÓN
EN STOCK: 0
A la orden:
146
puede enviar 7/2/26
MOQ para cantidad agotada: 66
Este producto ya no se fabrica, pero puede haber alternativas. Te podemos ayudar, Contacta con nosotras.
English
Chinese
Spanish