DESCRIPTION
1534631-1 is a MOST PIGT dust cap designed to protect pigtail fiber optic connector interfaces from contamination and damage. This protective component is manufactured by TE Connectivity and is compliant with EU RoHS Directive 2011/65/EU and EU ELV Directive 2000/53/EC. The dust cap features low halogen content with Br, Cl, F less than 900 ppm per homogeneous material and is BFR/CFR/PVC free. It does not contain REACH SVHC substances. This component is commonly used in automotive and industrial MOST fiber optic networking applications to maintain signal integrity by keeping connector interfaces clean. Note: This part is marked as "Do Not Use for New Design."
Search Keywords: 15346311
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 1534631-1 RoHS compliant?
Yes, 1534631-1 is RoHS compliant.
What is the lead time for 1534631-1?
The standard lead time for 1534631-1 is approximately 24 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 90,000
Can Ship immediately
Minimum Order Quantity: 100
Factory Lead-Time 24 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands