A422-064104-03
DC Tubular Solenoid ...
DESCRIPTION
A422-064104-03 is a Model TP12 x 19 push-type DC tubular solenoid designed for intermittent duty cycle applications at 12VDC. This solenoid features a coil resistance of 5.6 O and delivers 27 W of power with a current draw of 2.15 A, providing strong push force output for electromagnetic actuation tasks. The device has a total weight of 14.2 oz with a plunger weight of 2.20 oz, and is supplied with a mounting bracket, hex nut, and lockwasher. With a 1-27 UNS-2A thread specification and compact dimensions, this solenoid is well-suited for industrial automation, valve control, and mechanical locking applications where reliable push-type actuation is required.
Search Keywords: A42206410403
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is A422-064104-03 RoHS compliant?
Yes, A422-064104-03 is RoHS compliant.
What is the lead time for A422-064104-03?
The standard lead time for A422-064104-03 is approximately 14 days. In-stock quantities ship from Master Electronics.
IN STOCK: 50
Can Ship immediately
MOQ for out of Stock Qty: 6
Factory Lead-Time 14 Weeks
Price (USD)
Product Guides
English
中文 / 汉语
Español