help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
Vista
Mostrar productos fabricados por Honeywell
Distribuidor Autorizado
Información
Gama de productos Chat en vivo Soporte técnico

7292 RESULTADOS DEL PRODUCTO PARA ""

Filter Results

7292 Productos

    SSCDANN100PGAA5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Erro ...
    VER PRODUCTO
    En stock: 192
    Puede enviar inmediatamente 

    1
    $45.83
    5
    $42.87
    10
    $41.60
    25
    $39.91
    50
    $38.64
    V15W-WZ200A02-AW1 Honeywell
    MICRO SWITCH™ Basic Switches: V15W Watertight Miniature Basic Switch Series, 0.1 A 125/250 Vac, 300 mm Lead Wire ...
    VER PRODUCTO
    13 Semanas

    1
    $46.90
    5
    $32.80
    10
    $29.23
    25
    $25.38
    50
    $23.65
    V7-1C17E9-002 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 15.1 A 125, 250, or 277 Vac, ...
    VER PRODUCTO
    29 Semanas

    50
    $5.47
    100
    $4.74
    150
    $4.61
    200 +
    $4.32
    VC10F7.5K Honeywell
    Res Wirewound 7.5K Ohm 5% 10W ±150ppm/°C Vitreous Enamel AXL
    VER PRODUCTO
    En stock: 17
    Puede enviar inmediatamente 

    1
    $2.63
    25
    $2.58
    50
    $2.53
    100
    $2.48
    500
    $2.43
    VPR10F-250 Honeywell
    Res Wirewound 250 Ohm 5% 10W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
    VER PRODUCTO
    En stock: 17
    Puede enviar inmediatamente 

    5
    $6.5117
    50
    $5.1747
    100
    $4.8087
    250
    $4.6419
    500
    $3.3273
    WW1A24A-D8 Honeywell
    MICRO SWITCH™ Special Application Precision Switches: WW Series, Single Pole (1) Normally Open, 16 A 125/250 Vac, ...
    VER PRODUCTO
    En stock: 20
    Puede enviar inmediatamente 

    2
    $139.70
    10
    $139.35
    25
    $139.01
    50
    $138.66
    100
    $73.17
    XPC100DC Honeywell
    Pressure Sensor 0V to 0.1V 0psi to 100psi Differential 4-Pin
    VER PRODUCTO
    Descontinuado y reemplazado

    En stock: 16
    Puede enviar inmediatamente 

    1
    $241.03
    5
    $226.62
    10 +
    $218.63
    163PC01D36 Honeywell
    Pressure Sensor -5inH2O to 5inH2O Differential 3-Pin
    VER PRODUCTO
    4 Semanas

    8
    $3,264.54
    15
    $1,778.53
    23
    $1,184.33
    30 +
    $1,160.65
    1805-00D-K4N-B Honeywell
    Pressure Sensor 0psi to 3psi Differential 6-Pin TO-8
    VER PRODUCTO
    En stock: 16
    Puede enviar inmediatamente 

    1
    $198.72
    3
    $190.44
    6
    $182.82
    30
    $175.52
    89 +
    $168.20