711-5011-1(462)
Single-way data bus plug connector designed for MIL-STD-1553B data transmission with cable accessory termination capability. ...
DESCRIPTION
711-5011-1(462) is a single-way data bus plug connector from the Amphenol 711 Series, designed for data transmission as defined by MIL-STD-1553B, STANAG 3838, and DEF STAN 00-18 (Part 2). This plug features a shell style 5011 configuration designed to accept cable accessories, with cadmium olive drab plating (deviation code 462) and normal orientation (position 1). The connector incorporates an anti-vibration locking mechanism and uses triaxial all-crimp contacts compatible with multi-way connector housings. It is BS 9522 F0043 approved and qualified to PAN 6484/6499, with maximum dimensions of 28.73 mm length and 15.00 mm diameter, and a 1/2"-20 UNEF 2A thread. This system is ideal for data bus interconnection, video transmission systems, and termination of screened twisted pairs in military and aerospace applications.
Search Keywords: 71150111462
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 711-5011-1(462) RoHS compliant?
Yes, 711-5011-1(462) is RoHS compliant.
What is the lead time for 711-5011-1(462)?
The standard lead time for 711-5011-1(462) is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 9
Can Ship immediately
Factory Lead-Time 9 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands